24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5971RGER

DigiKey Part Number
296-28448-2-ND - Tape & Reel (TR)
296-28448-1-ND - Cut Tape (CT)
296-28448-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5971RGER
Description
IC LED DRIVER LINEAR 60MA 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Shift Register Dimming 60mA 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TLC5971RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
12
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
60mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,32000 Kč73,32 Kč
1055,24100 Kč552,41 Kč
2550,69200 Kč1 267,30 Kč
10045,70310 Kč4 570,31 Kč
25043,32392 Kč10 830,98 Kč
50041,88996 Kč20 944,98 Kč
1 00040,70890 Kč40 708,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00039,25046 Kč117 751,38 Kč
Manufacturers Standard Package
Unit Price without VAT:73,32000 Kč
Unit Price with VAT:88,71720 Kč