
TLC59711PWP | |
|---|---|
DigiKey Part Number | 296-41920-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC59711PWP |
Description | IC LED DRVR LINEAR 60MA 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register Dimming 60mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59711PWP Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 17V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Frequency 10MHz |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 12 | Supplier Device Package 20-HTSSOP |
Voltage - Supply (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 73,93400 Kč | 739,34 Kč |
| 70 | 63,04200 Kč | 4 412,94 Kč |
| 140 | 60,39321 Kč | 8 455,05 Kč |
| 280 | 58,21246 Kč | 16 299,49 Kč |
| 560 | 56,41750 Kč | 31 593,80 Kč |
| 1 050 | 55,06595 Kč | 57 819,25 Kč |
| 2 520 | 53,54023 Kč | 134 921,38 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |


