56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5955RTQT

DigiKey Part Number
296-48691-2-ND - Tape & Reel (TR)
296-48691-1-ND - Cut Tape (CT)
296-48691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5955RTQT
Description
IC LED DRV LIN 23.9/31.9MA 56QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 48 Output Linear Shift Register Dimming 23.9mA, 31.9mA 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TLC5955RTQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
48
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
23.9mA, 31.9mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1161,22000 Kč161,22 Kč
10124,70900 Kč1 247,09 Kč
25115,58160 Kč2 889,54 Kč
100105,54140 Kč10 554,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250100,75804 Kč25 189,51 Kč
50097,87392 Kč48 936,96 Kč
75096,42984 Kč72 322,38 Kč
1 25094,82966 Kč118 537,08 Kč
1 75093,89426 Kč164 314,96 Kč
Manufacturers Standard Package
Unit Price without VAT:161,22000 Kč
Unit Price with VAT:195,07620 Kč