


TLC5921DAPR | |
|---|---|
DigiKey Part Number | 296-26760-2-ND - Tape & Reel (TR) 296-26760-1-ND - Cut Tape (CT) 296-26760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC5921DAPR |
Description | IC LED DRVR LINEAR 80MA 32HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 80mA 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5921DAPR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80mA |
Part Status Active | Frequency 20MHz |
Type Linear | Operating Temperature -20°C ~ 85°C (TA) |
Topology Shift Register | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-PowerTSSOP (0.240", 6.10mm Width) |
Number of Outputs 16 | Supplier Device Package 32-HTSSOP |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 36,62944 Kč | 73 258,88 Kč |
| 4 000 | 35,87608 Kč | 143 504,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| 10 | 51,23500 Kč | 512,35 Kč |
| 25 | 46,95160 Kč | 1 173,79 Kč |
| 100 | 42,25010 Kč | 4 225,01 Kč |
| 250 | 40,00876 Kč | 10 002,19 Kč |
| 500 | 39,41996 Kč | 19 709,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 46,93100 Kč | 469,31 Kč |
| 25 | 42,96200 Kč | 1 074,05 Kč |
| 100 | 38,60270 Kč | 3 860,27 Kč |
| 250 | 36,52392 Kč | 9 130,98 Kč |
| 500 | 35,85366 Kč | 17 926,83 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |



