
TLC59210IN | |
|---|---|
DigiKey Part Number | 296-25401-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC59210IN |
Description | IC LED DRIVER PS 200MA 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch Dimming 200mA 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59210IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Power Switch | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 30V | |
Current - Output / Channel | 200mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 20 | 31,27650 Kč | 625,53 Kč |
| 40 | 29,37625 Kč | 1 175,05 Kč |
| 100 | 27,37300 Kč | 2 737,30 Kč |
| 260 | 25,76535 Kč | 6 698,99 Kč |
| 500 | 24,88892 Kč | 12 444,46 Kč |
| 1 000 | 24,11977 Kč | 24 119,77 Kč |
| 2 500 | 23,30778 Kč | 58 269,45 Kč |
| 5 000 | 22,81857 Kč | 114 092,85 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |




