
TLC59116FEVM-571 | |
|---|---|
DigiKey Part Number | 296-31024-ND |
Manufacturer | |
Manufacturer Product Number | TLC59116FEVM-571 |
Description | EVAL BOARD FOR TLC59116 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLC59116 - 16 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 17V |
Manufacturer Texas Instruments | Features Dimmable |
Packaging Box | Voltage - Input 5V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 120mA | Utilized IC / Part TLC59116 |
Outputs and Type 16 Non-Isolated Outputs | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 598,50000 Kč | 2 598,50 Kč |
| Unit Price without VAT: | 2 598,50000 Kč |
|---|---|
| Unit Price with VAT: | 3 144,18500 Kč |



