LED Driver IC 8 Output Linear Dimming 120mA 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59108IPWR

DigiKey Part Number
296-25340-2-ND - Tape & Reel (TR)
296-25340-1-ND - Cut Tape (CT)
296-25340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59108IPWR
Description
IC LED DRVR LINEAR 120MA 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Dimming 120mA 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC59108IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
17V
Manufacturer
Texas Instruments
Current - Output / Channel
120mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
25MHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Linear
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Outputs
8
Supplier Device Package
20-TSSOP
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 621
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,42000 Kč44,42 Kč
1032,72200 Kč327,22 Kč
2529,83160 Kč745,79 Kč
10026,64290 Kč2 664,29 Kč
25025,12172 Kč6 280,43 Kč
50024,28248 Kč12 141,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00022,82927 Kč45 658,54 Kč
4 00022,31815 Kč89 272,60 Kč
6 00022,06234 Kč132 374,04 Kč
Manufacturers Standard Package
Unit Price without VAT:44,42000 Kč
Unit Price with VAT:53,74820 Kč