16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5628IDW

DigiKey Part Number
296-3013-5-ND
Manufacturer
Manufacturer Product Number
TLC5628IDW
Description
IC DAC 8BIT V-OUT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC5628IDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Number of D/A Converters
8
Settling Time
10µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±1 (Max), ±0.9 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1281,83000 Kč281,83 Kč
10222,00600 Kč2 220,06 Kč
40200,80125 Kč8 032,05 Kč
120188,96975 Kč22 676,37 Kč
280182,03636 Kč50 970,18 Kč
520177,91863 Kč92 517,69 Kč
1 000174,28086 Kč174 280,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:281,83000 Kč
Unit Price with VAT:341,01430 Kč

Other Suppliers on DigiKey

1 121In Stock
Ships from Rochester Electronics, LLC