
TLC556IDR | |
|---|---|
DigiKey Part Number | 296-26757-2-ND - Tape & Reel (TR) 296-26757-1-ND - Cut Tape (CT) 296-26757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC556IDR |
Description | IC OSC TIMER DUAL 2.1MHZ 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC556IDR Models |
Category | Voltage - Supply 3V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 720 µA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Active | Supplier Device Package 14-SOIC |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 23,07700 Kč | 230,77 Kč |
| 25 | 20,93920 Kč | 523,48 Kč |
| 100 | 18,57480 Kč | 1 857,48 Kč |
| 250 | 17,44764 Kč | 4 361,91 Kč |
| 500 | 16,76816 Kč | 8 384,08 Kč |
| 1 000 | 16,25623 Kč | 16 256,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,40623 Kč | 38 515,58 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |





