555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC556CDR

DigiKey Part Number
296-1338-2-ND - Tape & Reel (TR)
296-1338-1-ND - Cut Tape (CT)
296-1338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC556CDR
Description
IC OSC TIMER DUAL 2.1MHZ 14-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 2.1MHz 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC556CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 15V
Manufacturer
Texas Instruments
Current - Supply
720 µA
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
14-SOIC (0.154", 3.90mm Width)
Part Status
Active
Supplier Device Package
14-SOIC
Type
555 Type, Timer/Oscillator (Dual)
Mounting Type
Surface Mount
Frequency
2.1MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 540
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1024,04300 Kč240,43 Kč
2521,82120 Kč545,53 Kč
10019,37280 Kč1 937,28 Kč
25018,20528 Kč4 551,32 Kč
50017,50100 Kč8 750,50 Kč
1 00016,99515 Kč16 995,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,31024 Kč40 775,60 Kč
5 00015,94168 Kč79 708,40 Kč
7 50015,75718 Kč118 178,85 Kč
12 50015,55268 Kč194 408,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč