TLC555IPG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9 936
Unit Price: 26,46000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 36,33000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 3 910
Unit Price: 26,88000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 402
Unit Price: 111,92000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 95 356
Unit Price: 17,85000 Kč
Datasheet
555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC555IPG4

DigiKey Part Number
TLC555IPG4-ND
Manufacturer
Manufacturer Product Number
TLC555IPG4
Description
IC OSC SINGLE TIMER 2.1MHZ 8-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC555IPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
2.1MHz
Voltage - Supply
3V ~ 15V
Current - Supply
360 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes