
TLC555IP-P2 | |
|---|---|
DigiKey Part Number | 2156-TLC555IP-P2-296-ND |
Manufacturer | |
Manufacturer Product Number | TLC555IP-P2 |
Description | IC OSC SINGLE TIMER 2.1MHZ 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.1MHz | |
Voltage - Supply | 3V ~ 15V | |
Current - Supply | 900 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole |
| Bulk: | 38200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 521 | 12,17885 Kč | 6 345,18 Kč |
| Unit Price without VAT: | 12,17885 Kč |
|---|---|
| Unit Price with VAT: | 14,73641 Kč |


