555 Type, Timer/Oscillator (Single) IC 2.1MHz 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC555CPWR

DigiKey Part Number
296-10339-2-ND - Tape & Reel (TR)
296-10339-1-ND - Cut Tape (CT)
296-10339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC555CPWR
Description
IC OSC SNGL TIMER 2.1MHZ 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 2.1MHz 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC555CPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 15V
Manufacturer
Texas Instruments
Current - Supply
360 µA
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Part Status
Active
Supplier Device Package
14-TSSOP
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
2.1MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 274
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,61000 Kč24,61 Kč
1017,76900 Kč177,69 Kč
2516,05880 Kč401,47 Kč
10014,17970 Kč1 417,97 Kč
25013,28328 Kč3 320,82 Kč
50012,74354 Kč6 371,77 Kč
1 00012,29891 Kč12 298,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00011,93289 Kč23 865,78 Kč
4 00011,63169 Kč46 526,76 Kč
6 00011,48088 Kč68 885,28 Kč
10 00011,31380 Kč113 138,00 Kč
14 00011,21610 Kč157 025,40 Kč
Manufacturers Standard Package
Unit Price without VAT:24,61000 Kč
Unit Price with VAT:29,77810 Kč