
TLC555CPWR | |
|---|---|
DigiKey Part Number | 296-10339-2-ND - Tape & Reel (TR) 296-10339-1-ND - Cut Tape (CT) 296-10339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC555CPWR |
Description | IC OSC SNGL TIMER 2.1MHZ 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC555CPWR Models |
Category | Voltage - Supply 2V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 360 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 14-TSSOP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,61000 Kč | 24,61 Kč |
| 10 | 17,76900 Kč | 177,69 Kč |
| 25 | 16,05880 Kč | 401,47 Kč |
| 100 | 14,17970 Kč | 1 417,97 Kč |
| 250 | 13,28328 Kč | 3 320,82 Kč |
| 500 | 12,74354 Kč | 6 371,77 Kč |
| 1 000 | 12,29891 Kč | 12 298,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,93289 Kč | 23 865,78 Kč |
| 4 000 | 11,63169 Kč | 46 526,76 Kč |
| 6 000 | 11,48088 Kč | 68 885,28 Kč |
| 10 000 | 11,31380 Kč | 113 138,00 Kč |
| 14 000 | 11,21610 Kč | 157 025,40 Kč |
| Unit Price without VAT: | 24,61000 Kč |
|---|---|
| Unit Price with VAT: | 29,77810 Kč |

