
TLC555CPW | |
|---|---|
DigiKey Part Number | TLC555CPW-ND |
Manufacturer | |
Manufacturer Product Number | TLC555CPW |
Description | IC OSC SNGL TIMER 2.1MHZ 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC555CPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.1MHz | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 360 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 90 | 9,39544 Kč | 845,59 Kč |
| 180 | 8,89617 Kč | 1 601,31 Kč |
| 270 | 8,64496 Kč | 2 334,14 Kč |
| 540 | 8,27748 Kč | 4 469,84 Kč |
| 1 080 | 7,97457 Kč | 8 612,54 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |






