
TLC555CPSR | |
|---|---|
DigiKey Part Number | 296-15028-2-ND - Tape & Reel (TR) 296-15028-1-ND - Cut Tape (CT) 296-15028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC555CPSR |
Description | IC OSC SNGL TIMER 2.1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC555CPSR Models |
Category | Voltage - Supply 2V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 360 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Part Status Active | Supplier Device Package 8-SO |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 2.1MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 15,14000 Kč | 151,40 Kč |
| 25 | 13,64880 Kč | 341,22 Kč |
| 100 | 12,01510 Kč | 1 201,51 Kč |
| 250 | 11,23560 Kč | 2 808,90 Kč |
| 500 | 10,76568 Kč | 5 382,84 Kč |
| 1 000 | 10,37889 Kč | 10 378,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 10,06035 Kč | 20 120,70 Kč |
| 4 000 | 9,79835 Kč | 39 193,40 Kč |
| 6 000 | 9,66713 Kč | 58 002,78 Kč |
| 10 000 | 9,52171 Kč | 95 217,10 Kč |
| 14 000 | 9,43673 Kč | 132 114,22 Kč |
| 20 000 | 9,35500 Kč | 187 100,00 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

