Similar
Similar
Similar
Similar

TLC555CPE4 | |
|---|---|
DigiKey Part Number | 296-36160-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC555CPE4 |
Description | IC OSC SINGLE TIMER 2.1MHZ 8-DIP |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC555CPE4 Models |
Category | Voltage - Supply 2V ~ 15V |
Manufacturer Texas Instruments | Current - Supply 360 µA |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 8-DIP (0.300", 7.62mm) |
Part Status Obsolete | Supplier Device Package 8-PDIP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Through Hole |
Frequency 2.1MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC555CP | Texas Instruments | 16 225 | 296-1857-5-ND | 27,74000 Kč | MFR Recommended |
| LM555CN/NOPB | Texas Instruments | 18 348 | LM555CNNS/NOPB-ND | 29,82000 Kč | Similar |
| LMC555CN/NOPB | Texas Instruments | 7 356 | LMC555CN/NOPB-ND | 39,21000 Kč | Similar |
| ICM7555IPA+ | Analog Devices Inc./Maxim Integrated | 460 | ICM7555IPA+-ND | 123,46000 Kč | Similar |
| ICM7555IPAZ | Renesas Electronics Corporation | 91 704 | ICM7555IPAZ-ND | 26,28000 Kč | Similar |




