


TLC5540IPW | |
---|---|
DigiKey Part Number | 296-2184-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5540IPW |
Description | IC ADC 8BIT FLASH 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5540IPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 40M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 248,09000 Kč | 248,09 Kč |
10 | 194,65600 Kč | 1 946,56 Kč |
60 | 171,39967 Kč | 10 283,98 Kč |
120 | 165,10725 Kč | 19 812,87 Kč |
300 | 158,46353 Kč | 47 539,06 Kč |
540 | 155,01917 Kč | 83 710,35 Kč |
1 020 | 151,88113 Kč | 154 918,75 Kč |
Unit Price without VAT: | 248,09000 Kč |
---|---|
Unit Price with VAT: | 300,18890 Kč |