
TLC372MDREP | |
|---|---|
DigiKey Part Number | 296-22414-2-ND - Tape & Reel (TR) 296-22414-1-ND - Cut Tape (CT) 296-22414-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC372MDREP |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC372MDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 2 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 4V ~ 16V, ±2V ~ 8V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 400µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,25000 Kč | 94,25 Kč |
| 10 | 71,51000 Kč | 715,10 Kč |
| 25 | 65,84680 Kč | 1 646,17 Kč |
| 100 | 59,61540 Kč | 5 961,54 Kč |
| 250 | 56,64392 Kč | 14 160,98 Kč |
| 500 | 54,85210 Kč | 27 426,05 Kč |
| 1 000 | 53,37821 Kč | 53 378,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,82184 Kč | 129 554,60 Kč |
| Unit Price without VAT: | 94,25000 Kč |
|---|---|
| Unit Price with VAT: | 114,04250 Kč |




