Comparator Differential CMOS, MOS, Open-Drain, TTL 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC354CPWR

DigiKey Part Number
TLC354CPWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC354CPWR
Description
IC COMPARATOR 4 DIFF 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC354CPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
5mV @ 5V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
5pA @ 5V
Series
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Current - Quiescent (Max)
800µA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Differential
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
CMOS, MOS, Open-Drain, TTL
Supplier Device Package
14-TSSOP
Voltage - Supply, Single/Dual (±)
1.4V ~ 16V, ±0.7V ~ 8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 55 723 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00036,05567 Kč72 111,34 Kč
Manufacturers Standard Package
Unit Price without VAT:36,05567 Kč
Unit Price with VAT:43,62736 Kč

Other Suppliers on DigiKey

55 723In Stock
Ships from Rochester Electronics, LLC