
TLC3545IDR | |
|---|---|
DigiKey Part Number | 296-TLC3545IDRTR-ND - Tape & Reel (TR) 296-TLC3545IDRCT-ND - Cut Tape (CT) 296-TLC3545IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC3545IDR |
Description | IC ADC 14BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC3545IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,91000 Kč | 317,91 Kč |
| 10 | 251,40900 Kč | 2 514,09 Kč |
| 25 | 234,79960 Kč | 5 869,99 Kč |
| 100 | 216,55030 Kč | 21 655,03 Kč |
| 250 | 207,85164 Kč | 51 962,91 Kč |
| 500 | 202,60844 Kč | 101 304,22 Kč |
| 1 000 | 198,29398 Kč | 198 293,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 193,73990 Kč | 484 349,75 Kč |
| Unit Price without VAT: | 317,91000 Kč |
|---|---|
| Unit Price with VAT: | 384,67110 Kč |


