
TLC2933AIPWR | |
|---|---|
DigiKey Part Number | 296-41678-2-ND - Tape & Reel (TR) 296-41678-1-ND - Cut Tape (CT) 296-41678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2933AIPWR |
Description | IC PHASE LOCK LOOP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 110MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TLC2933AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | CMOS | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 110MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.85V ~ 5.25V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 72,65300 Kč | 726,53 Kč |
| 25 | 66,89960 Kč | 1 672,49 Kč |
| 100 | 60,57290 Kč | 6 057,29 Kč |
| 250 | 57,55720 Kč | 14 389,30 Kč |
| 500 | 55,73920 Kč | 27 869,60 Kč |
| 1 000 | 54,24287 Kč | 54 242,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 53,01176 Kč | 106 023,52 Kč |
| 4 000 | 51,99808 Kč | 207 992,32 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |



