
TLC27M4CPWR | |
|---|---|
DigiKey Part Number | 296-7420-2-ND - Tape & Reel (TR) 296-7420-1-ND - Cut Tape (CT) 296-7420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27M4CPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4CPWR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 570µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 525 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 19,92700 Kč | 199,27 Kč |
| 25 | 18,04160 Kč | 451,04 Kč |
| 100 | 15,96480 Kč | 1 596,48 Kč |
| 250 | 14,97660 Kč | 3 744,15 Kč |
| 500 | 14,38070 Kč | 7 190,35 Kč |
| 1 000 | 14,13585 Kč | 14 135,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,48628 Kč | 26 972,56 Kč |
| 4 000 | 13,15394 Kč | 52 615,76 Kč |
| 6 000 | 12,98751 Kč | 77 925,06 Kč |
| 10 000 | 12,80320 Kč | 128 032,00 Kč |
| 14 000 | 12,69548 Kč | 177 736,72 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |

