CMOS Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27L4IPWR

DigiKey Part Number
296-49960-2-ND - Tape & Reel (TR)
296-49960-1-ND - Cut Tape (CT)
296-49960-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC27L4IPWR
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC27L4IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1.1 mV
Mfr
Current - Supply
57µA (x4 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
0.05V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
110 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
0.7 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS27L4IPTSTMicroelectronics1 677497-8087-1-ND19,11000 KčSimilar
In-Stock: 1 154
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
129,61000 Kč29,61 Kč
1021,60700 Kč216,07 Kč
2519,59520 Kč489,88 Kč
10017,36740 Kč1 736,74 Kč
25016,30620 Kč4 076,55 Kč
50015,66660 Kč7 833,30 Kč
1 00015,13977 Kč15 139,77 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00015,55406 Kč31 108,12 Kč
Manufacturers Standard Package
Unit Price without VAT:29,61000 Kč
Unit Price with VAT:35,82810 Kč