
TLC27L2CDR | |
|---|---|
DigiKey Part Number | 296-1316-2-ND - Tape & Reel (TR) 296-1316-1-ND - Cut Tape (CT) 296-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L2CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,68000 Kč | 176,80 Kč |
| 25 | 15,97520 Kč | 399,38 Kč |
| 100 | 14,10860 Kč | 1 410,86 Kč |
| 250 | 13,21784 Kč | 3 304,46 Kč |
| 500 | 12,68070 Kč | 6 340,35 Kč |
| 1 000 | 12,40100 Kč | 12 401,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,77240 Kč | 29 431,00 Kč |
| 5 000 | 11,49128 Kč | 57 456,40 Kč |
| 7 500 | 11,35057 Kč | 85 129,27 Kč |
| 12 500 | 11,19454 Kč | 139 931,75 Kč |
| 17 500 | 11,10343 Kč | 194 310,02 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |

