
TLC27L2CDR | |
|---|---|
DigiKey Part Number | 296-1316-2-ND - Tape & Reel (TR) 296-1316-1-ND - Cut Tape (CT) 296-1316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L2CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,51000 Kč | 23,51 Kč |
| 10 | 16,99900 Kč | 169,99 Kč |
| 25 | 15,37160 Kč | 384,29 Kč |
| 100 | 13,57180 Kč | 1 357,18 Kč |
| 250 | 12,71496 Kč | 3 178,74 Kč |
| 500 | 12,19898 Kč | 6 099,49 Kč |
| 1 000 | 11,77370 Kč | 11 773,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,32504 Kč | 28 312,60 Kč |
| 5 000 | 11,05460 Kč | 55 273,00 Kč |
| 7 500 | 10,91918 Kč | 81 893,85 Kč |
| 12 500 | 10,76909 Kč | 134 613,62 Kč |
| 17 500 | 10,68147 Kč | 186 925,72 Kč |
| Unit Price without VAT: | 23,51000 Kč |
|---|---|
| Unit Price with VAT: | 28,44710 Kč |

