
TLC27L2BCDR | |
|---|---|
DigiKey Part Number | 296-31958-2-ND - Tape & Reel (TR) 296-31958-1-ND - Cut Tape (CT) 296-31958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC27L2BCDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L2BCDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 110 kHz | |
Current - Input Bias | 0.6 pA | |
Voltage - Input Offset | 204 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 25 | 18,34400 Kč | 458,60 Kč |
| 100 | 16,23990 Kč | 1 623,99 Kč |
| 250 | 15,23616 Kč | 3 809,04 Kč |
| 500 | 14,63182 Kč | 7 315,91 Kč |
| 1 000 | 14,39287 Kč | 14 392,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,60880 Kč | 34 022,00 Kč |
| 5 000 | 13,29215 Kč | 66 460,75 Kč |
| 7 500 | 13,13355 Kč | 98 501,62 Kč |
| 12 500 | 12,95792 Kč | 161 974,00 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

