
TLC277CDR | |
|---|---|
DigiKey Part Number | 296-26747-2-ND - Tape & Reel (TR) 296-26747-1-ND - Cut Tape (CT) 296-26747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC277CDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC277CDR Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 49,17700 Kč | 491,77 Kč |
| 25 | 45,05320 Kč | 1 126,33 Kč |
| 100 | 40,50930 Kč | 4 050,93 Kč |
| 250 | 38,34572 Kč | 9 586,43 Kč |
| 500 | 37,71702 Kč | 18 858,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,83400 Kč | 87 085,00 Kč |
| 5 000 | 34,15094 Kč | 170 754,70 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |


