
TLC274IPWR | |
|---|---|
DigiKey Part Number | 296-26746-2-ND - Tape & Reel (TR) 296-26746-1-ND - Cut Tape (CT) 296-26746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC274IPWR Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,91200 Kč | 339,12 Kč |
| 25 | 30,91760 Kč | 772,94 Kč |
| 100 | 27,62710 Kč | 2 762,71 Kč |
| 250 | 26,05684 Kč | 6 514,21 Kč |
| 500 | 25,21944 Kč | 12 609,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,69152 Kč | 47 383,04 Kč |
| 4 000 | 23,16400 Kč | 92 656,00 Kč |
| 6 000 | 22,89975 Kč | 137 398,50 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

