
TLC272CPSR | |
|---|---|
DigiKey Part Number | 296-TLC272CPSRTR-ND - Tape & Reel (TR) 296-TLC272CPSRCT-ND - Cut Tape (CT) 296-TLC272CPSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC272CPSR |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TLC272CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.3V/µs | |
Gain Bandwidth Product | 2.2 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 1.9mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,48600 Kč | 274,86 Kč |
| 25 | 24,99600 Kč | 624,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,99532 Kč | 37 990,64 Kč |
| 4 000 | 18,55761 Kč | 74 230,44 Kč |
| 6 000 | 18,33832 Kč | 110 029,92 Kč |
| 10 000 | 18,09549 Kč | 180 954,90 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |

