
TLC272ACDR | |
|---|---|
DigiKey Part Number | 296-1309-2-ND - Tape & Reel (TR) 296-1309-1-ND - Cut Tape (CT) 296-1309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC272ACDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC272ACDR Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 25 | 20,38480 Kč | 509,62 Kč |
| 100 | 18,08350 Kč | 1 808,35 Kč |
| 250 | 16,98572 Kč | 4 246,43 Kč |
| 500 | 16,32384 Kč | 8 161,92 Kč |
| 1 000 | 16,12772 Kč | 16 127,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,20356 Kč | 38 008,90 Kč |
| 5 000 | 14,85688 Kč | 74 284,40 Kč |
| 7 500 | 14,68317 Kč | 110 123,78 Kč |
| 12 500 | 14,49082 Kč | 181 135,25 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |




