Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2274ID

DigiKey Part Number
296-7131-5-ND
Manufacturer
Manufacturer Product Number
TLC2274ID
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2274ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
4.8mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 277
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
160,47000 Kč60,47 Kč
1045,25100 Kč452,51 Kč
5039,12340 Kč1 956,17 Kč
10037,22110 Kč3 722,11 Kč
25035,21532 Kč8 803,83 Kč
50034,00584 Kč17 002,92 Kč
1 00033,01075 Kč33 010,75 Kč
2 50031,95971 Kč79 899,28 Kč
5 00031,32645 Kč156 632,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,47000 Kč
Unit Price with VAT:73,16870 Kč