
TLC2274AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-16952-2-ND - Tape & Reel (TR) 296-16952-1-ND - Cut Tape (CT) 296-16952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274AQDRQ1 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274AQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,83000 Kč | 80,83 Kč |
| 10 | 61,02400 Kč | 610,24 Kč |
| 25 | 56,07720 Kč | 1 401,93 Kč |
| 100 | 50,62740 Kč | 5 062,74 Kč |
| 250 | 48,03104 Kč | 12 007,76 Kč |
| 500 | 46,46534 Kč | 23 232,67 Kč |
| 1 000 | 45,17688 Kč | 45 176,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,81675 Kč | 109 541,88 Kč |
| Unit Price without VAT: | 80,83000 Kč |
|---|---|
| Unit Price with VAT: | 97,80430 Kč |


