
TLC2274ACN | |
|---|---|
DigiKey Part Number | 296-7121-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2274ACN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274ACN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,93000 Kč | 89,93 Kč |
| 10 | 68,24700 Kč | 682,47 Kč |
| 25 | 62,81000 Kč | 1 570,25 Kč |
| 100 | 56,83320 Kč | 5 683,32 Kč |
| 250 | 53,98472 Kč | 13 496,18 Kč |
| 500 | 52,26704 Kč | 26 133,52 Kč |
| 1 000 | 50,85365 Kč | 50 853,65 Kč |
| 2 500 | 49,36175 Kč | 123 404,38 Kč |
| Unit Price without VAT: | 89,93000 Kč |
|---|---|
| Unit Price with VAT: | 108,81530 Kč |



