
TLC2272QDRQ1 | |
|---|---|
DigiKey Part Number | 296-TLC2272QDRQ1TR-ND - Tape & Reel (TR) 296-TLC2272QDRQ1CT-ND - Cut Tape (CT) 296-TLC2272QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272QDRQ1 |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,31000 Kč | 54,31 Kč |
| 10 | 40,41600 Kč | 404,16 Kč |
| 25 | 36,95520 Kč | 923,88 Kč |
| 100 | 33,13480 Kč | 3 313,48 Kč |
| 250 | 31,31484 Kč | 7 828,71 Kč |
| 500 | 30,21728 Kč | 15 108,64 Kč |
| 1 000 | 29,31402 Kč | 29 314,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,36050 Kč | 70 901,25 Kč |
| 5 000 | 27,78592 Kč | 138 929,60 Kč |
| 7 500 | 27,49812 Kč | 206 235,90 Kč |
| Unit Price without VAT: | 54,31000 Kč |
|---|---|
| Unit Price with VAT: | 65,71510 Kč |






