
TLC2272AMDREP | |
|---|---|
DigiKey Part Number | 296-22409-2-ND - Tape & Reel (TR) 296-22409-1-ND - Cut Tape (CT) 296-22409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272AMDREP |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272AMDREP Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 2.4mA (x2 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 3.6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 2.25 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,09000 Kč | 163,09 Kč |
| 10 | 126,07100 Kč | 1 260,71 Kč |
| 25 | 116,81600 Kč | 2 920,40 Kč |
| 100 | 106,64040 Kč | 10 664,04 Kč |
| 250 | 103,83204 Kč | 25 958,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 93,91941 Kč | 234 798,52 Kč |
| Unit Price without VAT: | 163,09000 Kč |
|---|---|
| Unit Price with VAT: | 197,33890 Kč |


