
TLC2264AIDR | |
|---|---|
DigiKey Part Number | 296-39239-2-ND - Tape & Reel (TR) 296-39239-1-ND - Cut Tape (CT) 296-39239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2264AIDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2264AIDR Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 850µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.55V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 730 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 42,56300 Kč | 425,63 Kč |
| 25 | 38,91360 Kč | 972,84 Kč |
| 100 | 34,90500 Kč | 3 490,50 Kč |
| 250 | 32,99540 Kč | 8 248,85 Kč |
| 500 | 32,25544 Kč | 16 127,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 29,89578 Kč | 74 739,45 Kč |
| 5 000 | 29,29280 Kč | 146 464,00 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |

