OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2262CP

DigiKey Part Number
296-7095-5-ND
Manufacturer
Manufacturer Product Number
TLC2262CP
Description
IC CMOS 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC2262CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.55V/µs
Gain Bandwidth Product
730 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
425µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,68000 Kč57,68 Kč
1043,08900 Kč430,89 Kč
5037,20800 Kč1 860,40 Kč
10035,38720 Kč3 538,72 Kč
25033,46444 Kč8 366,11 Kč
50032,30418 Kč16 152,09 Kč
1 00031,34977 Kč31 349,77 Kč
2 50030,34231 Kč75 855,78 Kč
5 00029,73498 Kč148 674,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,68000 Kč
Unit Price with VAT:69,79280 Kč