TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2201AIDR

DigiKey Part Number
296-TLC2201AIDRTR-ND - Tape & Reel (TR)
296-TLC2201AIDRCT-ND - Cut Tape (CT)
296-TLC2201AIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2201AIDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2201AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2.7V/µs
Gain Bandwidth Product
1.9 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
80 µV
Current - Supply
1.1mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 480
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,25000 Kč125,25 Kč
1096,00900 Kč960,09 Kč
2588,70480 Kč2 217,62 Kč
10080,66780 Kč8 066,78 Kč
25076,83588 Kč19 208,97 Kč
50074,52584 Kč37 262,92 Kč
1 00072,62524 Kč72 625,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50070,61837 Kč176 545,92 Kč
Manufacturers Standard Package
Unit Price without VAT:125,25000 Kč
Unit Price with VAT:151,55250 Kč