


TLC1543QDW | |
|---|---|
DigiKey Part Number | 296-2890-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC1543QDW |
Description | IC ADC 10BIT 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC1543QDW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 38k | Features Selectable Address |
Number of Inputs 11 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Data Interface SPI | Supplier Device Package 20-SOIC |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,19000 Kč | 414,19 Kč |
| 10 | 330,20500 Kč | 3 302,05 Kč |
| 25 | 309,22040 Kč | 7 730,51 Kč |
| 100 | 286,14580 Kč | 28 614,58 Kč |
| 250 | 275,14912 Kč | 68 787,28 Kč |
| 500 | 268,52040 Kč | 134 260,20 Kč |
| Unit Price without VAT: | 414,19000 Kč |
|---|---|
| Unit Price with VAT: | 501,16990 Kč |

