
TLC1543QDB | |
|---|---|
DigiKey Part Number | 296-2889-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC1543QDB |
Description | IC ADC 10BIT 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC1543QDB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 10 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 38k | Features Selectable Address |
Number of Inputs 11 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Data Interface SPI | Supplier Device Package 20-SSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 291,33743 Kč | 61 180,86 Kč |
| Unit Price without VAT: | 291,33743 Kč |
|---|---|
| Unit Price with VAT: | 352,51829 Kč |

