TLC1543ING4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 279,19722 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 33 725
Unit Price: 401,67688 Kč
Datasheet
10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1543ING4

DigiKey Part Number
TLC1543ING4-ND
Manufacturer
Manufacturer Product Number
TLC1543ING4
Description
IC ADC 10BIT 20-PDIP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC1543ING4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Discontinued at DigiKey
Voltage - Supply, Analog
5V
Number of Bits
10
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
38k
Features
Selectable Address
Number of Inputs
11
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
20-DIP (0.300", 7.62mm)
Data Interface
SPI
Supplier Device Package
20-PDIP
Configuration
MUX-S/H-ADC
Mounting Type
Through Hole
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC1543INTexas Instruments0296-2888-5-ND279,19722 KčMFR Recommended
TLC1542INRochester Electronics, LLC33 7252156-TLC1542IN-ND401,67688 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
10094,85080 Kč9 485,08 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,85080 Kč
Unit Price with VAT:114,76947 Kč