10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1543IDBR

DigiKey Part Number
TLC1543IDBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC1543IDBR
Description
IC ADC 10BIT 20-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC1543IDBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
10
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
38k
Features
Selectable Address
Number of Inputs
11
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
20-SSOP (0.209", 5.30mm Width)
Data Interface
SPI
Supplier Device Package
20-SSOP
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 30 900 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000222,21932 Kč444 438,64 Kč
Manufacturers Standard Package
Unit Price without VAT:222,21932 Kč
Unit Price with VAT:268,88538 Kč

Other Suppliers on DigiKey

30 900In Stock
Ships from Rochester Electronics, LLC