10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1542IN

DigiKey Part Number
296-2881-5-ND
Manufacturer
Manufacturer Product Number
TLC1542IN
Description
IC ADC 10BIT 20-PDIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC1542IN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
10
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
38k
Features
Selectable Address
Number of Inputs
11
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
20-DIP (0.300", 7.62mm)
Data Interface
SPI
Supplier Device Package
20-PDIP
Configuration
MUX-S/H-ADC
Mounting Type
Through Hole
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 33 725 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
100413,76890 Kč41 376,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:413,76890 Kč
Unit Price with VAT:500,66037 Kč

Other Suppliers on DigiKey

33 725In Stock
Ships from Rochester Electronics, LLC