


TLC1542CDW | |
|---|---|
DigiKey Part Number | 296-2877-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC1542CDW |
Description | IC ADC 10BIT SAR 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC1542CDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 38k | |
Number of Inputs | 11 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | Selectable Address | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,37000 Kč | 546,37 Kč |
| Unit Price without VAT: | 546,37000 Kč |
|---|---|
| Unit Price with VAT: | 661,10770 Kč |

