Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC084AIDR

DigiKey Part Number
296-50536-2-ND - Tape & Reel (TR)
296-50536-1-ND - Cut Tape (CT)
296-50536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC084AIDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC084AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.9mA (x4 Channels)
Mfr
Current - Output / Channel
57 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
Slew Rate
19V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
3 pA
Base Product Number
Voltage - Input Offset
390 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 654
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1046,99400 Kč469,94 Kč
2543,02920 Kč1 075,73 Kč
10038,66780 Kč3 866,78 Kč
25036,58692 Kč9 146,73 Kč
50035,91792 Kč17 958,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50033,20884 Kč83 022,10 Kč
5 00032,55198 Kč162 759,90 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč