
TLC0820AIN | |
|---|---|
DigiKey Part Number | 296-2852-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC0820AIN |
Description | IC ADC 8BIT FLASH 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC0820AIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 392k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Flash | |
Reference Type | External | |
Voltage - Supply, Analog | 4.5V ~ 8V | |
Voltage - Supply, Digital | 4.5V ~ 8V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,06000 Kč | 301,06 Kč |
| 20 | 225,47450 Kč | 4 509,49 Kč |
| 40 | 215,32125 Kč | 8 612,85 Kč |
| 100 | 204,60200 Kč | 20 460,20 Kč |
| 260 | 196,00531 Kč | 50 961,38 Kč |
| 500 | 191,32032 Kč | 95 660,16 Kč |
| 1 000 | 187,21114 Kč | 187 211,14 Kč |
| Unit Price without VAT: | 301,06000 Kč |
|---|---|
| Unit Price with VAT: | 364,28260 Kč |



