Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC070CDR

DigiKey Part Number
296-2413-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC070CDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC070CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1.5 pA
Voltage - Input Offset
390 µV
Current - Supply
2.1mA
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 17 500 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50022,48491 Kč56 212,28 Kč
5 00022,00985 Kč110 049,25 Kč
7 50021,77190 Kč163 289,25 Kč
Manufacturers Standard Package
Unit Price without VAT:22,48491 Kč
Unit Price with VAT:27,20674 Kč

Other Suppliers on DigiKey

17 500In Stock
Ships from Rochester Electronics, LLC