
TLA2518IRTET | |
|---|---|
DigiKey Part Number | 296-TLA2518IRTETTR-ND - Tape & Reel (TR) 296-TLA2518IRTETCT-ND - Cut Tape (CT) 296-TLA2518IRTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLA2518IRTET |
Description | IC ADC 12BIT SAR 16WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TLA2518IRTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 8 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.35V ~ 5.5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Internal Oscillator | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 77,54600 Kč | 775,46 Kč |
| 25 | 71,46040 Kč | 1 786,51 Kč |
| 100 | 64,77040 Kč | 6 477,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 61,58040 Kč | 15 395,10 Kč |
| 500 | 59,65784 Kč | 29 828,92 Kč |
| 750 | 58,69501 Kč | 44 021,26 Kč |
| 1 250 | 57,62859 Kč | 72 035,74 Kč |
| 1 750 | 57,00489 Kč | 99 758,56 Kč |
| 2 500 | 56,40542 Kč | 141 013,55 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |


