
TLA2024IRUGT | |
|---|---|
DigiKey Part Number | 296-48346-2-ND - Tape & Reel (TR) 296-48346-1-ND - Cut Tape (CT) 296-48346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLA2024IRUGT |
Description | IC ADC 12BIT SIGMA-DELTA 10X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLA2024IRUGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3.3k | |
Number of Inputs | 4 | |
Input Type | Differential, Single Ended | |
Data Interface | I2C | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
Features | PGA, Selectable Address | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-X2QFN (2x1.5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,35000 Kč | 50,35 Kč |
| 10 | 37,43000 Kč | 374,30 Kč |
| 25 | 34,18000 Kč | 854,50 Kč |
| 100 | 30,61390 Kč | 3 061,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,91368 Kč | 7 228,42 Kč |
| 500 | 27,88878 Kč | 13 944,39 Kč |
| 750 | 27,37543 Kč | 20 531,57 Kč |
| 1 250 | 26,80662 Kč | 33 508,28 Kč |
| 1 750 | 26,47415 Kč | 46 329,76 Kč |
| 2 500 | 26,15464 Kč | 65 386,60 Kč |
| 6 250 | 25,46618 Kč | 159 163,62 Kč |
| Unit Price without VAT: | 50,35000 Kč |
|---|---|
| Unit Price with VAT: | 60,92350 Kč |











